
IR35204MTRPBF | |
|---|---|
DigiKey Part Number | 448-IR35204MTRPBFTR-ND - Tape & Reel (TR) 448-IR35204MTRPBFCT-ND - Cut Tape (CT) 448-IR35204MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR35204MTRPBF |
Description | IC CTRLR PWM MULTIPHASE 40QFN |
Customer Reference | |
Detailed Description | Multiphase Controller PMIC 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | IR35204MTRPBF Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 40-VFQFN Exposed Pad |
Part Status Not For New Designs | Supplier Device Package 40-QFN (5x5) |
Applications Multiphase Controller | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 3,97300 € | 39,73 € |
| 25 | 3,67080 € | 91,77 € |
| 100 | 3,33790 € | 333,79 € |
| 250 | 3,21316 € | 803,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,90757 € | 8.722,71 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |



