Similar



IR3310STRL | |
|---|---|
DigiKey Part Number | IR3310STRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3310STRL |
Description | IC PWR SWITCH N-CHAN 1:1 D2PAK |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 23A D2PAK (SMD-220 5-Lead) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 23A |
Packaging Tape & Reel (TR) | Rds On (Typ) 5.5mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package D2PAK (SMD-220 5-Lead) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 6V ~ 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTS441RGATMA1 | Infineon Technologies | 5.740 | BTS441RGATMA1CT-ND | 5,04000 € | Similar |


