
BTS441RGATMA1 | |
|---|---|
DigiKey Part Number | BTS441RGATMA1TR-ND - Tape & Reel (TR) BTS441RGATMA1CT-ND - Cut Tape (CT) BTS441RGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS441RGATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO263-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 17A PG-TO263-5-2 |
Datasheet | Datasheet |
EDA/CAD Models | BTS441RGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.75V ~ 43V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 17A | |
Rds On (Typ) | 15mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-5-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,13200 € | 31,32 € |
| 25 | 2,88520 € | 72,13 € |
| 100 | 2,61420 € | 261,42 € |
| 250 | 2,48508 € | 621,27 € |
| 500 | 2,40724 € | 1.203,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,34317 € | 2.343,17 € |
| 2.000 | 2,29044 € | 4.580,88 € |
| 3.000 | 2,26405 € | 6.792,15 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |



