
IR25607SPBF | |
|---|---|
DigiKey Part Number | IR25607SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR25607SPBF |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 6V, 9.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2.5A, 2.5A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 25ns, 17ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 16-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR25607STRPBF | Infineon Technologies | 381 | 448-IR25607STRPBFCT-ND | 3,18000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,46600 € | 24,66 € |
| 45 | 2,15378 € | 96,92 € |
| 135 | 1,99585 € | 269,44 € |
| 270 | 1,91859 € | 518,02 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

