
IR25607STRPBF | |
|---|---|
DigiKey Part Number | 448-IR25607STRPBFTR-ND - Tape & Reel (TR) 448-IR25607STRPBFCT-ND - Cut Tape (CT) 448-IR25607STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR25607STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR25607STRPBF Models |
Category | Logic Voltage - VIL, VIH 6V, 9.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2.5A, 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 25ns, 17ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 16-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,38200 € | 23,82 € |
| 25 | 2,18200 € | 54,55 € |
| 100 | 1,96250 € | 196,25 € |
| 250 | 1,85792 € | 464,48 € |
| 500 | 1,79480 € | 897,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,74287 € | 1.742,87 € |
| 2.000 | 1,70014 € | 3.400,28 € |
| 3.000 | 1,67873 € | 5.036,19 € |
| 5.000 | 1,65501 € | 8.275,05 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

