IR1155SPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 16.275
Unit Price: 0,85000 €
Datasheet

Similar


onsemi
In Stock: 4.976
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.573
Unit Price: 1,60000 €
Datasheet
PFC IC Continuous Conduction (CCM) Adjustable 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR1155SPBF

DigiKey Part Number
IR1155SPBF-ND
Manufacturer
Manufacturer Product Number
IR1155SPBF
Description
IC PFC CTLR CCM ADJUSTABLE 8SOIC
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) Adjustable 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Mode
Continuous Conduction (CCM)
Frequency - Switching
Adjustable
Current - Startup
175 µA
Voltage - Supply
12V ~ 19V
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types