
ICE2PCS05GXUMA1 | |
|---|---|
DigiKey Part Number | 448-ICE2PCS05GXUMA1TR-ND - Tape & Reel (TR) 448-ICE2PCS05GXUMA1CT-ND - Cut Tape (CT) 448-ICE2PCS05GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE2PCS05GXUMA1 |
Description | IC PFC CTRLR CCM ADJUSTABLE 8DSO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) Adjustable PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | ICE2PCS05GXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | Adjustable | |
Current - Startup | 450 µA | |
Voltage - Supply | 11V ~ 25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,54320 € | 13,58 € |
| 100 | 0,47820 € | 47,82 € |
| 250 | 0,44720 € | 111,80 € |
| 500 | 0,42846 € | 214,23 € |
| 1.000 | 0,41585 € | 415,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39683 € | 992,08 € |
| 5.000 | 0,38704 € | 1.935,20 € |
| 7.500 | 0,38214 € | 2.866,05 € |
| 12.500 | 0,37671 € | 4.708,88 € |
| 17.500 | 0,37353 € | 6.536,77 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |


