
IQDH35N03LM5CGATMA1 | |
|---|---|
DigiKey Part Number | 448-IQDH35N03LM5CGATMA1TR-ND - Tape & Reel (TR) 448-IQDH35N03LM5CGATMA1CT-ND - Cut Tape (CT) 448-IQDH35N03LM5CGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQDH35N03LM5CGATMA1 |
Description | OPTIMOS 6 POWER-TRANSISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 66A (Ta), 700A (Tc) 2.5W (Ta), 278W (Tc) Surface Mount PG-TTFN-9-U02 |
Datasheet | Datasheet |
EDA/CAD Models | IQDH35N03LM5CGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.35mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1.46mA | |
Gate Charge (Qg) (Max) @ Vgs | 197 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 18000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 278W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TTFN-9-U02 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,94600 € | 19,46 € |
| 25 | 1,78240 € | 44,56 € |
| 100 | 1,60270 € | 160,27 € |
| 250 | 1,51688 € | 379,22 € |
| 500 | 1,46522 € | 732,61 € |
| 1.000 | 1,42267 € | 1.422,67 € |
| 2.500 | 1,40567 € | 3.514,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,35069 € | 6.753,45 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |





