
SIR178DP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIR178DP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIR178DP-T1-RE3CT-ND - Cut Tape (CT) 742-SIR178DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR178DP-T1-RE3 |
Description | MOSFET N-CH 20V 100A/430A PPAK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 100A (Ta), 430A (Tc) 6.3W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR178DP-T1-RE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 310 nC @ 10 V | |
Vgs (Max) | +12V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 12430 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.3W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,36400 € | 13,64 € |
| 100 | 0,93150 € | 93,15 € |
| 500 | 0,74664 € | 373,32 € |
| 1.000 | 0,73579 € | 735,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61178 € | 1.835,34 € |
| 6.000 | 0,60114 € | 3.606,84 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |










