
IPZ40N04S53R9ATMA1 | |
---|---|
DigiKey Part Number | 448-IPZ40N04S53R9ATMA1TR-ND - Tape & Reel (TR) 448-IPZ40N04S53R9ATMA1CT-ND - Cut Tape (CT) 448-IPZ40N04S53R9ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPZ40N04S53R9ATMA1 |
Description | MOSFET_(20V 40V) PG-TSDSON-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 89A (Tj) 58W (Tc) Surface Mount PG-TSDSON-8-33 |
Datasheet | Datasheet |
EDA/CAD Models | IPZ40N04S53R9ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 21µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1737 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 58W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,16000 € | 1,16 € |
10 | 0,73100 € | 7,31 € |
100 | 0,48350 € | 48,35 € |
500 | 0,37744 € | 188,72 € |
1.000 | 0,34327 € | 343,27 € |
2.000 | 0,32076 € | 641,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,27494 € | 1.374,70 € |
10.000 | 0,26206 € | 2.620,60 € |
Unit Price without VAT: | 1,16000 € |
---|---|
Unit Price with VAT: | 1,38040 € |