


IPW65R230CFD7AXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW65R230CFD7AXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW65R230CFD7AXKSA1 |
Description | 650V COOLMOS CFD7A SJ POWER DEVI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A (Tc) 63W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPW65R230CFD7AXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 230mOhm @ 5.2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 260µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1044 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 63W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 30 | 2,09600 € | 62,88 € |
| 120 | 1,71917 € | 206,30 € |
| 510 | 1,44275 € | 735,80 € |
| 1.020 | 1,34183 € | 1.368,67 € |
| 2.010 | 1,25869 € | 2.529,97 € |
| 5.010 | 1,21721 € | 6.098,22 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

