


IPW65R065C7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW65R065C7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW65R065C7XKSA1 |
Description | MOSFET N-CH 650V 33A TO247-3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 33A (Tc) 171W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPW65R065C7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 17.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 850µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3020 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 171W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 € | 7,71 € |
| 30 | 4,49267 € | 134,78 € |
| 120 | 3,78625 € | 454,35 € |
| 510 | 3,26878 € | 1.667,08 € |
| 1.020 | 3,13290 € | 3.195,56 € |
| Unit Price without VAT: | 7,71000 € |
|---|---|
| Unit Price with VAT: | 9,17490 € |







