Direct
Similar
Similar
Similar
Similar

IPW60R299CPFKSA1 | |
|---|---|
DigiKey Part Number | IPW60R299CPFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R299CPFKSA1 |
Description | MOSFET N-CH 600V 11A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 96W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 440µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 96W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO247-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 299mOhm @ 6.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFPC50APBF | Vishay Siliconix | 25 | IRFPC50APBF-ND | 6,37000 € | Direct |
| IXFH18N60P | IXYS | 0 | IXFH18N60P-ND | 6,88000 € | Similar |
| STW18N60M2 | STMicroelectronics | 84 | 497-15284-5-ND | 3,39000 € | Similar |
| STW18N65M5 | STMicroelectronics | 585 | 497-13283-5-ND | 3,93000 € | Similar |
| STW18NM60N | STMicroelectronics | 524 | 497-STW18NM60N-ND | 6,23000 € | Similar |




