N-Channel 80 V 333A (Tc) 278W (Tc) Surface Mount PG-HSOF-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPT013N08NM5LFATMA1

DigiKey Part Number
448-IPT013N08NM5LFATMA1TR-ND - Tape & Reel (TR)
448-IPT013N08NM5LFATMA1CT-ND - Cut Tape (CT)
448-IPT013N08NM5LFATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPT013N08NM5LFATMA1
Description
TRENCH 40<-<100V PG-HSOF-8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 333A (Tc) 278W (Tc) Surface Mount PG-HSOF-8
Datasheet
 Datasheet
EDA/CAD Models
IPT013N08NM5LFATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.3mOhm @ 150A, 10V
Vgs(th) (Max) @ Id
4.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
158 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
820 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
278W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.211
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,96000 €6,96 €
104,72000 €47,20 €
1003,45380 €345,38 €
5003,36270 €1.681,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,74730 €5.494,60 €
Manufacturers Standard Package
Unit Price without VAT:6,96000 €
Unit Price with VAT:8,28240 €