Direct

IPS7091PBF | |
|---|---|
DigiKey Part Number | IPS7091PBF-ND |
Manufacturer | |
Manufacturer Product Number | IPS7091PBF |
Description | IC PWR SWITCH HI SIDE TO220AB |
Customer Reference | |
Detailed Description | Power Switch/Driver 1.5A TO-220AB (5-LEAD) |
Datasheet | Datasheet |
Category | Rds On (Typ) 80mOhm |
Mfr | Input Type Non-Inverting |
Packaging Tube | Operating Temperature -40°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Number of Outputs 1 | Supplier Device Package TO-220AB (5-LEAD) |
Output Configuration High Side | Package / Case |
Voltage - Load 6V ~ 35V | Base Product Number |
Current - Output (Max) 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUIPS7091GTR | Infineon Technologies | 26.177 | AUIPS7091GTRCT-ND | 2,80000 € | Direct |



