Power Switch/Driver 1:1 N-Channel 1.5A PG-DSO-8-906
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIPS7091GTR

DigiKey Part Number
AUIPS7091GTRTR-ND - Tape & Reel (TR)
AUIPS7091GTRCT-ND - Cut Tape (CT)
AUIPS7091GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AUIPS7091GTR
Description
IC PWR SWITCH N-CHAN 1:1 DSO-8
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A PG-DSO-8-906
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
6V ~ 35V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-8-906
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.162
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,84000 €2,84 €
102,13100 €21,31 €
251,95360 €48,84 €
1001,75840 €175,84 €
2501,66532 €416,33 €
5001,64182 €820,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,61720 €4.043,00 €
5.0001,58583 €7.929,15 €
Manufacturers Standard Package
Unit Price without VAT:2,84000 €
Unit Price with VAT:3,37960 €