Direct

IPS7091GTRPBF | |
|---|---|
DigiKey Part Number | IPS7091GTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPS7091GTRPBF |
Description | IC SWITCH IPS HIGH SIDE 8-SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1.5A 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Outputs | 1 | |
Output Configuration | High Side | |
Voltage - Load | 6V ~ 35V | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |


