Direct

IPS7091GPBF | |
|---|---|
DigiKey Part Number | IPS7091GPBF-ND |
Manufacturer | |
Manufacturer Product Number | IPS7091GPBF |
Description | IC SWITCH IPS HIGH SIDE 8-SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1.5A 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Typ) 80mOhm |
Mfr | Input Type Non-Inverting |
Packaging Tube | Operating Temperature -40°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Configuration High Side | Package / Case |
Voltage - Load 6V ~ 35V | Base Product Number |
Current - Output (Max) 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUIPS7091GTR | Infineon Technologies | 12.495 | AUIPS7091GTRCT-ND | 3,32000 € | Direct |


