Direct

IPS7071GTRPBF | |
|---|---|
DigiKey Part Number | IPS7071GTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPS7071GTRPBF |
Description | IC PWR SWITCH N-CHANNEL 1:1 8SO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 80mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Auto Restart |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 6V ~ 35V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUIPS7091GTR | Infineon Technologies | 12.495 | AUIPS7091GTRCT-ND | 3,32000 € | Direct |


