Similar
Similar
Similar
Similar
Similar

IPS1031STRLPBF | |
|---|---|
DigiKey Part Number | IPS1031STRLPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPS1031STRLPBF |
Description | IC PWR SWITCH N-CHAN 1:1 D2PAK |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.3A D2PAK |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3.3A |
Packaging Tape & Reel (TR) | Rds On (Typ) 40mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package D2PAK |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 28V (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VNB10N07TR-E | STMicroelectronics | 2.174 | 497-18892-1-ND | 3,05000 € | Similar |
| VNB14NV04TR-E | STMicroelectronics | 941 | 497-18893-1-ND | 2,99000 € | Similar |
| VNB20N07TR-E | STMicroelectronics | 7.847 | 497-19737-1-ND | 3,78000 € | Similar |
| VNB35N07TR-E | STMicroelectronics | 2.765 | 497-19738-1-ND | 5,06000 € | Similar |
| VNB35NV04TR-E | STMicroelectronics | 6.632 | 497-11686-1-ND | 5,44000 € | Similar |


