IPS1031RTRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.313
Unit Price: 1,72000 €
Datasheet

Similar


Infineon Technologies
In Stock: 9.980
Unit Price: 1,80000 €
Datasheet

Similar


Infineon Technologies
In Stock: 6.684
Unit Price: 2,12000 €
Datasheet

Similar


Infineon Technologies
In Stock: 48.997
Unit Price: 2,33000 €
Datasheet

Similar


Infineon Technologies
In Stock: 862
Unit Price: 2,12000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.878
Unit Price: 2,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.605
Unit Price: 2,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.690
Unit Price: 2,04000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.362
Unit Price: 2,69000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.637
Unit Price: 2,43000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 3A TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS1031RTRLPBF

DigiKey Part Number
IPS1031RTRLPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPS1031RTRLPBF
Description
IC PWR SWITCH N-CHANNEL 1:1 DPAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
3A
Packaging
Tape & Reel (TR)
Rds On (Typ)
40mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
TO-252AA (DPAK)
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
28V (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTS118DATMA1Infineon Technologies2.313BTS118DATMA1CT-ND1,72000 €Similar
BTS134DATMA1Infineon Technologies9.980BTS134DATMA1CT-ND1,80000 €Similar
BTS142DATMA1Infineon Technologies6.684BTS142DATMA1CT-ND2,12000 €Similar
BTS3028SDLATMA1Infineon Technologies48.997BTS3028SDLATMA1CT-ND2,33000 €Similar
BTS3142DATMA1Infineon Technologies862BTS3142DATMA1CT-ND2,12000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types