IPS1031RPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.925
Unit Price: 1,74000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7.505
Unit Price: 1,82000 €
Datasheet

Similar


Infineon Technologies
In Stock: 6.719
Unit Price: 2,14000 €
Datasheet

Similar


Infineon Technologies
In Stock: 29.742
Unit Price: 2,36000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.032
Unit Price: 2,14000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.882
Unit Price: 2,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.666
Unit Price: 2,79000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.790
Unit Price: 2,07000 €
Datasheet

Similar


STMicroelectronics
In Stock: 101
Unit Price: 2,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.362
Unit Price: 2,72000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.690
Unit Price: 2,46000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 3A TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS1031RPBF

DigiKey Part Number
IPS1031RPBF-ND
Manufacturer
Manufacturer Product Number
IPS1031RPBF
Description
IC PWR SWITCH N-CHANNEL 1:1 DPAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
28V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
40mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types