Similar
Similar

IPS021LTR | |
|---|---|
DigiKey Part Number | IPS021LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPS021LTR |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.4A SOT-223 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.4A |
Packaging Tape & Reel (TR) | Rds On (Typ) 130mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package SOT-223 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 35V (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSP76E6433HUMA1 | Infineon Technologies | 35.272 | BSP76E6433HUMA1CT-ND | 1,47000 € | Similar |
| BTS3134NHUMA1 | Infineon Technologies | 70.448 | BTS3134NHUMA1CT-ND | 2,01000 € | Similar |


