
IPP65R065C7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP65R065C7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP65R065C7XKSA1 |
Description | MOSFET N-CH 650V 33A TO220-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 33A (Tc) 171W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP65R065C7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 17.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 850µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3020 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 171W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 50 | 3,81860 € | 190,93 € |
| 100 | 3,50590 € | 350,59 € |
| 500 | 2,95846 € | 1.479,23 € |
| 1.000 | 2,78996 € | 2.789,96 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |







