PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP60R060C7XKSA1

DigiKey Part Number
IPP60R060C7XKSA1-ND
Manufacturer
Manufacturer Product Number
IPP60R060C7XKSA1
Description
MOSFET N-CH 600V 35A TO220-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 35A (Tc) 162W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP60R060C7XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
60mOhm @ 15.9A, 10V
Vgs(th) (Max) @ Id
4V @ 800µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2850 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
162W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,95000 €5,95 €
503,19300 €159,65 €
1002,92730 €292,73 €
5002,52794 €1.263,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,95000 €
Unit Price with VAT:7,08050 €