IPP60R040S7XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 590
Unit Price: 6,20000 €
Datasheet
N-Channel 600 V 13A (Tc) 245W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP60R040S7XKSA1

DigiKey Part Number
448-IPP60R040S7XKSA1-ND
Manufacturer
Manufacturer Product Number
IPP60R040S7XKSA1
Description
HIGH POWER_NEW PG-TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 13A (Tc) 245W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP60R040S7XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
12V
Rds On (Max) @ Id, Vgs
40mOhm @ 13A, 12V
Vgs(th) (Max) @ Id
4.5V @ 790µA
Gate Charge (Qg) (Max) @ Vgs
83 nC @ 12 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3127 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
245W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes