IPP50R299CPXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 511
Unit Price: 1,45000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 873
Unit Price: 2,57000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.720
Unit Price: 2,50000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 735
Unit Price: 3,22000 €
Datasheet

Similar


IXYS
In Stock: 832
Unit Price: 5,05000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 5,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 887
Unit Price: 4,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 778
Unit Price: 4,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 433
Unit Price: 3,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 768
Unit Price: 3,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 267
Unit Price: 2,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 989
Unit Price: 4,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.148
Unit Price: 4,94000 €
Datasheet
N-Channel 550 V 12A (Tc) 104W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP50R299CPXKSA1

DigiKey Part Number
IPP50R299CPXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP50R299CPXKSA1
Description
MOSFET N-CH 550V 12A TO220-3
Customer Reference
Detailed Description
N-Channel 550 V 12A (Tc) 104W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
550 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
299mOhm @ 6.6A, 10V
Vgs(th) (Max) @ Id
3.5V @ 440µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1190 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16.000In Stock
Ships from Rochester Electronics, LLC