IPP04CN10NG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.454
Unit Price: 2,63000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.901
Unit Price: 2,87000 €
Datasheet

Similar


onsemi
In Stock: 338
Unit Price: 4,61000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 193
Unit Price: 2,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.148
Unit Price: 3,35000 €
Datasheet
N-Channel 100 V 100A (Tc) 300W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP04CN10NG

DigiKey Part Number
IPP04CN10NGIN-ND
Manufacturer
Manufacturer Product Number
IPP04CN10NG
Description
MOSFET N-CH 100V 100A TO220-3
Customer Reference
Detailed Description
N-Channel 100 V 100A (Tc) 300W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.2mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
210 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13800 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes