
IPLK80R750P7ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPLK80R750P7ATMA1TR-ND - Tape & Reel (TR) 448-IPLK80R750P7ATMA1CT-ND - Cut Tape (CT) 448-IPLK80R750P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPLK80R750P7ATMA1 |
Description | MOSFET 800V TDSON-8 |
Customer Reference | |
Detailed Description | 800 V Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | IPLK80R750P7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | - | |
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,06800 € | 10,68 € |
| 100 | 0,72120 € | 72,12 € |
| 500 | 0,57240 € | 286,20 € |
| 1.000 | 0,52454 € | 524,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,44074 € | 2.203,70 € |
| 10.000 | 0,43749 € | 4.374,90 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

