MFR Recommended
MFR Recommended

IPLK70R1K4P7ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPLK70R1K4P7ATMA1TR-ND - Tape & Reel (TR) 448-IPLK70R1K4P7ATMA1CT-ND - Cut Tape (CT) 448-IPLK70R1K4P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPLK70R1K4P7ATMA1 |
Description | MOSFET N-CH 700V TDSON-8 |
Customer Reference | |
Detailed Description | N-Channel 700 V Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | IPLK70R1K4P7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 | |
Package / Case | ||
Base Product Number |



