
IPL65R650C6SATMA1 | |
|---|---|
DigiKey Part Number | IPL65R650C6SATMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPL65R650C6SATMA1 |
Description | MOSFET N-CH 650V 6.7A THIN-PAK |
Customer Reference | |
Detailed Description | N-Channel 650 V 6.7A (Tc) 56.8W (Tc) Surface Mount PG-TSON-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPL65R650C6SATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 210µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 440 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 56.8W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TSON-8-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 650mOhm @ 2.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GC11N65D5 | Goford Semiconductor | 502 | 3141-GC11N65D5CT-ND | 2,54000 € | Similar |








