
IPL60R360P6SATMA1 | |
|---|---|
DigiKey Part Number | IPL60R360P6SATMA1TR-ND - Tape & Reel (TR) IPL60R360P6SATMA1CT-ND - Cut Tape (CT) IPL60R360P6SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL60R360P6SATMA1 |
Description | MOSFET N-CH 600V 11.3A 8THINPAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 11.3A (Tc) 89.3W (Tc) Surface Mount 8-ThinPak (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IPL60R360P6SATMA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 370µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1010 pF @ 100 V |
Part Status Last Time Buy | Power Dissipation (Max) 89.3W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package 8-ThinPak (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 4.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD60R360P7SAUMA1 | Infineon Technologies | 1.844 | IPD60R360P7SAUMA1CT-ND | 1,17000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,27900 € | 12,79 € |
| 100 | 0,86870 € | 86,87 € |
| 500 | 0,69278 € | 346,39 € |
| 1.000 | 0,63623 € | 636,23 € |
| 2.000 | 0,62170 € | 1.243,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,53724 € | 2.686,20 € |
| 10.000 | 0,50792 € | 5.079,20 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |








