N-Channel 600 V 2.3A (Tc) 21.6W (Tc) Surface Mount PG-TSON-8-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPL60R2K1C6SATMA1

DigiKey Part Number
IPL60R2K1C6SATMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPL60R2K1C6SATMA1
Description
MOSFET N-CH 600V 2.3A THIN-PAK
Customer Reference
Detailed Description
N-Channel 600 V 2.3A (Tc) 21.6W (Tc) Surface Mount PG-TSON-8-2
Datasheet
 Datasheet
EDA/CAD Models
IPL60R2K1C6SATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.1Ohm @ 760mA, 10V
Vgs(th) (Max) @ Id
3.5V @ 60µA
Gate Charge (Qg) (Max) @ Vgs
6.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
140 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
21.6W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSON-8-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 176.342 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

176.342In Stock
Ships from Rochester Electronics, LLC