Direct
Similar




IPI50R250CPXKSA1 | |
|---|---|
DigiKey Part Number | IPI50R250CPXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPI50R250CPXKSA1 |
Description | MOSFET N-CH 500V 13A TO262-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 13A (Tc) 114W (Tc) Through Hole PG-TO262-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 520µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1420 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 114W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package PG-TO262-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 250mOhm @ 7.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPI60R125CPXKSA1 | Infineon Technologies | 478 | IPI60R125CPXKSA1-ND | 6,31000 € | Direct |
| STP18N55M5 | STMicroelectronics | 768 | 497-10963-5-ND | 3,43000 € | Similar |



