IPI032N06N3 G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 971
Unit Price: 3,18000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 871
Unit Price: 1,54048 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 34.385
Unit Price: 1,72980 €
Datasheet
N-Channel 60 V 120A (Tc) 188W (Tc) Through Hole PG-TO262-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 120A (Tc) 188W (Tc) Through Hole PG-TO262-3
TO-262-3
AUIRFSL6535

IPI032N06N3 G

DigiKey Part Number
IPI032N06N3G-ND
Manufacturer
Manufacturer Product Number
IPI032N06N3 G
Description
MOSFET N-CH 60V 120A TO262-3
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 188W (Tc) Through Hole PG-TO262-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.2mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 118µA
Gate Charge (Qg) (Max) @ Vgs
165 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13000 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
188W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO262-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes