N-Channel 650 V 64A (Tc) 357W (Tc) Surface Mount PG-HDSOP-22-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPDQ65R040CFD7AXTMA1

DigiKey Part Number
448-IPDQ65R040CFD7AXTMA1TR-ND - Tape & Reel (TR)
448-IPDQ65R040CFD7AXTMA1CT-ND - Cut Tape (CT)
448-IPDQ65R040CFD7AXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPDQ65R040CFD7AXTMA1
Description
AUTOMOTIVE_COOLMOS
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 64A (Tc) 357W (Tc) Surface Mount PG-HDSOP-22-1
Datasheet
 Datasheet
EDA/CAD Models
IPDQ65R040CFD7AXTMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 1.24mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
97 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4975 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
357W (Tc)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
650 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
PG-HDSOP-22-1
Rds On (Max) @ Id, Vgs
40mOhm @ 24.8A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPDQ65R040CFD7XTMA1Infineon Technologies724448-IPDQ65R040CFD7XTMA1CT-ND6,88000 €Parametric Equivalent
IPQC65R040CFD7AXTMA1Infineon Technologies65448-IPQC65R040CFD7AXTMA1CT-ND7,78000 €Parametric Equivalent
IPQC65R040CFD7XTMA1Infineon Technologies750448-IPQC65R040CFD7XTMA1CT-ND6,92000 €Parametric Equivalent
In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,78000 €7,78 €
106,04200 €60,42 €
255,60920 €140,23 €
1005,13280 €513,28 €
2505,03224 €1.258,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7504,70037 €3.525,28 €
1.5004,59990 €6.899,85 €
Manufacturers Standard Package
Unit Price without VAT:7,78000 €
Unit Price with VAT:9,25820 €