PG-HDSOP-22-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPDQ65R040CFD7XTMA1

DigiKey Part Number
448-IPDQ65R040CFD7XTMA1TR-ND - Tape & Reel (TR)
448-IPDQ65R040CFD7XTMA1CT-ND - Cut Tape (CT)
448-IPDQ65R040CFD7XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPDQ65R040CFD7XTMA1
Description
HIGH POWER_NEW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 64A (Tc) 357W (Tc) Surface Mount PG-HDSOP-22-1
Datasheet
 Datasheet
EDA/CAD Models
IPDQ65R040CFD7XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
40mOhm @ 24.8A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.24mA
Gate Charge (Qg) (Max) @ Vgs
97 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4975 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
357W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-22-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 734
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 €6,51 €
105,03200 €50,32 €
254,66200 €116,55 €
1004,25530 €425,53 €
2504,06144 €1.015,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7503,88611 €2.914,58 €
1.5003,80032 €5.700,48 €
2.2503,75735 €8.454,04 €
Manufacturers Standard Package
Unit Price without VAT:6,51000 €
Unit Price with VAT:7,74690 €