
IPD80R450P7ATMA1 | |
|---|---|
DigiKey Part Number | IPD80R450P7ATMA1TR-ND - Tape & Reel (TR) IPD80R450P7ATMA1CT-ND - Cut Tape (CT) IPD80R450P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD80R450P7ATMA1 |
Description | MOSFET N-CH 800V 11A TO252 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 11A (Tc) 73W (Tc) Surface Mount PG-TO252-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPD80R450P7ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 220µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 770 pF @ 500 V |
Part Status Active | Power Dissipation (Max) 73W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO252-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 450mOhm @ 4.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,71700 € | 17,17 € |
| 100 | 1,17460 € | 117,46 € |
| 500 | 0,94248 € | 471,24 € |
| 1.000 | 0,86784 € | 867,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,78711 € | 1.967,77 € |
| 5.000 | 0,73725 € | 3.686,25 € |
| 7.500 | 0,71186 € | 5.338,95 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |










