
IPD80R360P7ATMA1 | |
|---|---|
DigiKey Part Number | IPD80R360P7ATMA1TR-ND - Tape & Reel (TR) IPD80R360P7ATMA1CT-ND - Cut Tape (CT) IPD80R360P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD80R360P7ATMA1 |
Description | MOSFET N-CH 800V 13A TO252-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 13A (Tc) 84W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD80R360P7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 280µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 930 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 84W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,63900 € | 16,39 € |
| 100 | 1,13170 € | 113,17 € |
| 500 | 0,93882 € | 469,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76937 € | 1.923,42 € |
| 5.000 | 0,76701 € | 3.835,05 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |








