MFR Recommended
Similar
Similar
Similar



IPD65R420CFDATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD65R420CFDATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD65R420CFDATMA1 |
Description | MOSFET N-CH 650V 8.7A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 8.7A (Tc) 83.3W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 300µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 870 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 83.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 420mOhm @ 3.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD65R420CFDATMA2 | Infineon Technologies | 2.490 | 448-IPD65R420CFDATMA2CT-ND | 2,57000 € | MFR Recommended |
| STD10N60DM2 | STMicroelectronics | 0 | 497-16924-1-ND | 1,80000 € | Similar |
| STD11N65M5 | STMicroelectronics | 2.387 | 497-12935-1-ND | 2,30000 € | Similar |
| TK8P60W,RVQ | Toshiba Semiconductor and Storage | 0 | TK8P60WRVQTR-ND | 0,84173 € | Similar |




