


IPD60R600C6ATMA1 | |
|---|---|
DigiKey Part Number | IPD60R600C6ATMA1TR-ND - Tape & Reel (TR) IPD60R600C6ATMA1CT-ND - Cut Tape (CT) IPD60R600C6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R600C6ATMA1 |
Description | MOSFET N-CH 600V 7.3A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 7.3A (Tc) 63W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R600C6ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 200µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 440 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 63W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 2.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD600N60Z | onsemi | 15.045 | FCD600N60ZCT-ND | 2,58000 € | Direct |
| FCD850N80Z | onsemi | 17.987 | 488-FCD850N80ZCT-ND | 3,03000 € | Similar |
| IXTY8N65X2 | IXYS | 345 | IXTY8N65X2-ND | 3,61000 € | Similar |
| STD10NM60N | STMicroelectronics | 3.085 | 497-10021-1-ND | 3,42000 € | Similar |
| STD11NM65N | STMicroelectronics | 4.106 | 497-13352-1-ND | 3,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,03800 € | 10,38 € |
| 100 | 0,69670 € | 69,67 € |
| 500 | 0,55068 € | 275,34 € |
| 1.000 | 0,50369 € | 503,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45284 € | 1.132,10 € |
| 5.000 | 0,42141 € | 2.107,05 € |
| 7.500 | 0,40541 € | 3.040,57 € |
| 12.500 | 0,38743 € | 4.842,88 € |
| 17.500 | 0,38437 € | 6.726,47 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

