IPD60R380C6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 16.922
Unit Price: 2,06000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 5.895
Unit Price: 2,93000 €
Datasheet

Similar


onsemi
In Stock: 5.467
Unit Price: 3,01000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 5.985
Unit Price: 1,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.090
Unit Price: 3,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.380
Unit Price: 2,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.343
Unit Price: 1,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.405
Unit Price: 3,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.412
Unit Price: 4,79000 €
Datasheet
N-Channel 600 V 10.6A (Tc) 83W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 10.6A (Tc) 83W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD60R380C6

DigiKey Part Number
IPD60R380C6INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD60R380C6
Description
MOSFET N-CH 600V 10.6A TO252-3
Customer Reference
Detailed Description
N-Channel 600 V 10.6A (Tc) 83W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id
3.5V @ 320µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes