
IPD60N10S412ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD60N10S412ATMA1TR-ND - Tape & Reel (TR) 448-IPD60N10S412ATMA1CT-ND - Cut Tape (CT) 448-IPD60N10S412ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60N10S412ATMA1 |
Description | MOSFET N-CH 100V 60A TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 60A (Tc) 94W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60N10S412ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 12.2mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 46µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2470 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 94W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-313 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 $ | 2,20 $ |
| 10 | 1,40600 $ | 14,06 $ |
| 100 | 0,95120 $ | 95,12 $ |
| 500 | 0,75636 $ | 378,18 $ |
| 1.000 | 0,69370 $ | 693,70 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62590 $ | 1.564,75 $ |
| 5.000 | 0,58402 $ | 2.920,10 $ |
| 7.500 | 0,56269 $ | 4.220,18 $ |
| 12.500 | 0,54588 $ | 6.823,50 $ |
| Unit Price without VAT: | 2,20000 $ |
|---|---|
| Unit Price with VAT: | 2,61800 $ |












