IPD50R2K0CEBTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 16.977
Unit Price: 0,69000 €
Datasheet
N-Channel 500 V 3.6A (Tc) 33W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 3.6A (Tc) 33W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD50R2K0CEBTMA1

DigiKey Part Number
IPD50R2K0CEBTMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD50R2K0CEBTMA1
Description
CONSUMER
Customer Reference
Detailed Description
N-Channel 500 V 3.6A (Tc) 33W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
13V
Rds On (Max) @ Id, Vgs
2Ohm @ 600mA, 13V
Vgs(th) (Max) @ Id
3.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
124 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes