Direct
Similar
Similar
Similar
Similar

IPD30N06S4L23ATMA1 | |
|---|---|
DigiKey Part Number | IPD30N06S4L23ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD30N06S4L23ATMA1 |
Description | MOSFET N-CH 60V 30A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tc) 36W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1560 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 36W (Tc) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 30A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD30N06S4L23ATMA2 | Infineon Technologies | 2.594 | IPD30N06S4L23ATMA2CT-ND | 1,45000 € | Direct |
| AOD4130 | Alpha & Omega Semiconductor Inc. | 36.300 | 785-1216-1-ND | 1,31000 € | Similar |
| PJD35N06A_L2_00001 | Panjit International Inc. | 1.030 | 3757-PJD35N06A_L2_00001CT-ND | 0,81000 € | Similar |
| SQD25N06-22L_GE3 | Vishay Siliconix | 3.794 | SQD25N06-22L_GE3CT-ND | 2,03000 € | Similar |
| STD35NF06LT4 | STMicroelectronics | 42.497 | 497-7965-1-ND | 1,85000 € | Similar |






