
IPD30N06S215ATMA2 | |
|---|---|
DigiKey Part Number | IPD30N06S215ATMA2TR-ND - Tape & Reel (TR) IPD30N06S215ATMA2CT-ND - Cut Tape (CT) IPD30N06S215ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD30N06S215ATMA2 |
Description | MOSFET N-CH 55V 30A TO252-31 |
Customer Reference | |
Detailed Description | N-Channel 55 V 30A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD30N06S215ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1485 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 136W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14.7mOhm @ 30A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 80µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD86581-F085 | onsemi | 9.775 | FDD86581-F085OSCT-ND | 1,56000 € | Similar |
| SQD40N06-14L_GE3 | Vishay Siliconix | 14.936 | SQD40N06-14L_GE3CT-ND | 2,23000 € | Similar |
| STD60NF55LT4 | STMicroelectronics | 3.572 | 497-15669-1-ND | 1,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,42000 € | 14,20 € |
| 100 | 0,96110 € | 96,11 € |
| 500 | 0,76456 € | 382,28 € |
| 1.000 | 0,70134 € | 701,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63294 € | 1.582,35 € |
| 5.000 | 0,59069 € | 2.953,45 € |
| 7.500 | 0,56917 € | 4.268,77 € |
| 12.500 | 0,54500 € | 6.812,50 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |



