


FDD86581-F085 | |
|---|---|
DigiKey Part Number | FDD86581-F085OSTR-ND - Tape & Reel (TR) FDD86581-F085OSCT-ND - Cut Tape (CT) FDD86581-F085OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD86581-F085 |
Description | MOSFET N-CH 60V 25A DPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 25A (Tc) 48.4W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 880 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 48.4W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43776 € | 1.094,40 € |
| 5.000 | 0,41352 € | 2.067,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 0,99700 € | 9,97 € |
| 100 | 0,67090 € | 67,09 € |
| 500 | 0,53126 € | 265,63 € |
| 1.000 | 0,48636 € | 486,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,02800 € | 10,28 € |
| 100 | 0,69170 € | 69,17 € |
| 500 | 0,54770 € | 273,85 € |
| 1.000 | 0,50140 € | 501,40 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

