IPD127N06LGBTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 12.800
Unit Price: 1,49000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.808
Unit Price: 1,72000 €
Datasheet

Similar


onsemi
In Stock: 1.638
Unit Price: 2,34000 €
Datasheet

Similar


onsemi
In Stock: 6.408
Unit Price: 2,00000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 5.721
Unit Price: 5,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.126
Unit Price: 2,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.222
Unit Price: 1,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.197
Unit Price: 2,40000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.590
Unit Price: 1,41000 €
Datasheet
N-Channel 60 V 50A (Tc) 136W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 50A (Tc) 136W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD127N06LGBTMA1

DigiKey Part Number
IPD127N06LGBTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD127N06LGBTMA1
Description
MOSFET N-CH 60V 50A TO252-3
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 136W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD127N06LGBTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12.7mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 80µA
Gate Charge (Qg) (Max) @ Vgs
69 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2300 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes