Similar



IPD06P005NATMA1 | |
|---|---|
DigiKey Part Number | IPD06P005NATMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD06P005NATMA1 |
Description | MOSFET P-CH 60V 6.5A TO252-3 |
Customer Reference | |
Detailed Description | P-Channel 60 V 6.5A (Tc) 28W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 270µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.6 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 420 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 28W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 250mOhm @ 6.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD25DP06NMATMA1 | Infineon Technologies | 560 | 448-IPD25DP06NMATMA1CT-ND | 1,26000 € | Similar |


