
IPD25DP06NMATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD25DP06NMATMA1TR-ND - Tape & Reel (TR) 448-IPD25DP06NMATMA1CT-ND - Cut Tape (CT) 448-IPD25DP06NMATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD25DP06NMATMA1 |
Description | MOSFET P-CH 60V 6.5A TO252-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 6.5A (Tc) 28W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD25DP06NMATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 270µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.6 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 420 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 28W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO252-3-313 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 250mOhm @ 6.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM7P06CP ROG | Taiwan Semiconductor Corporation | 6.093 | TSM7P06CPROGCT-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,78800 € | 7,88 € |
| 100 | 0,51810 € | 51,81 € |
| 500 | 0,40200 € | 201,00 € |
| 1.000 | 0,36460 € | 364,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32410 € | 810,25 € |
| 5.000 | 0,29907 € | 1.495,35 € |
| 7.500 | 0,28631 € | 2.147,33 € |
| 12.500 | 0,27199 € | 3.399,88 € |
| 17.500 | 0,26350 € | 4.611,25 € |
| 25.000 | 0,25526 € | 6.381,50 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |



